



MF50151V3-1B00U-A99 | |
|---|---|
DigiKey Part Number | 259-MF50151V3-1B00U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF50151V3-1B00U-A99 |
Description | FAN BLOWER 51.7X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 2.7 CFM (0.076m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF50151V3-1B00U-A99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 23.2dB(A) |
Part Status Active | Power (Watts) 360 mW |
Voltage - Rated | RPM |
Size / Dimension Square/Rounded - 51.7mm L x 51.6mm H | Termination 2 Wire Leads |
Width 15.00mm | Approval Agency CCC, CE, cURus, TUV |
Air Flow 2.7 CFM (0.076m³/min) | Current Rating (Amps) 0.030A |
Static Pressure 0.180 in H2O (45.0 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $56.32550 | $11,265.10 |



