



MF30150V1-1000U-A99 | |
|---|---|
DigiKey Part Number | MF30150V1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF30150V1-1000U-A99 |
Description | FAN AXIAL 30X15MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 6.0 CFM (0.168m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF30150V1-1000U-A99 Models |
Category | Noise 27.0dB(A) |
Mfr | Power (Watts) 700 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.022 lb (9.98 g) |
Width 15.00mm | Current Rating (Amps) 0.140A |
Air Flow 6.0 CFM (0.168m³/min) | Voltage Range 2.5 ~ 6VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $59.42500 | $20,798.75 |





