
MF25101V2-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-MF25101V2-1000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | MF25101V2-1000U-F99 |
Description | 12VDC FAN 25X10MM TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.0 CFM (0.084m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF25101V2-1000U-F99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Sensor |
Packaging Box | Noise 16.0dB(A) |
Part Status Active | Power (Watts) 0.36 W |
Voltage - Rated | RPM |
Size / Dimension Square - 25mm L x 25mm H | Termination 3 Wire Leads |
Width 10.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 3.0 CFM (0.084m³/min) | Current Rating (Amps) 0.030A |
Static Pressure 0.180 in H2O (44.8 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $64.34146 | $32,170.73 |





