

LA001-015A99DN | |
---|---|
DigiKey Part Number | 259-1593-ND |
Manufacturer | |
Manufacturer Product Number | LA001-015A99DN |
Description | ROUND FANSINK OSRAM PREVALED |
Customer Reference | |
Detailed Description | MagLev® Round Osram PrevaLED™ Fansink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fansink | |
For Use With/Related Products | Osram PrevaLED™ | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |