



KDE1204PKV2 MS.A.GN | |
---|---|
DigiKey Part Number | 259-1353-ND |
Manufacturer | |
Manufacturer Product Number | KDE1204PKV2 MS.A.GN |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 7.7 CFM (0.216m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 7.7 CFM (0.216m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | - | |
Noise | 21.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.068 lb (30.84 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |