New Product
GF92382BX-1000U-ADP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF92382B1-1000U-SDP

DigiKey Part Number
259-GF92382B1-1000U-SDP-ND
Manufacturer
Manufacturer Product Number
GF92382B1-1000U-SDP
Description
FAN AXL 92X92MM BALL 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 145.3 CFM (4.07m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
145.3 CFM (4.07m³/min)
Static Pressure
1.200 in H2O (298.9 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control
Noise
60.6dB(A)
Power (Watts)
20.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.850A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$260.79000$260.79
10$212.98700$2,129.87
30$191.66300$5,749.89
60$183.36783$11,002.07
Manufacturers Standard Package