GF60252BX-1000U-QEP | |
---|---|
DigiKey Part Number | 259-GF60252BX-1000U-QEP-ND |
Manufacturer | |
Manufacturer Product Number | GF60252BX-1000U-QEP |
Description | 24VDC FAN 60X25MM ALARM/PWM IP68 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 54.6 CFM (1.53m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 54.6 CFM (1.53m³/min) | |
Static Pressure | 1.440 in H2O (358.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 55.4dB(A) | |
Power (Watts) | 13.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.545A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $143.59033 | $12,923.13 |