
EEC0382B2-000U-F99 | |
---|---|
DigiKey Part Number | 259-EEC0382B2-000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | EEC0382B2-000U-F99 |
Description | 24VDC FAN 120X38MM TACH |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 116.0 CFM (3.25m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 116.0 CFM (3.25m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.224A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $129.19100 | $5,167.64 |