




EE45100S1-000U-999 | |
---|---|
DigiKey Part Number | 259-2000-ND |
Manufacturer | |
Manufacturer Product Number | EE45100S1-000U-999 |
Description | FAN AXIAL 45X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Sleeve 11.0 CFM (0.308m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.036 lb (16.33 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 4 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C | |
Base Product Number |