CF4113MBL-000U-AA9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 200
Unit Price: $311.66000
Datasheet
CF4113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF4113
Sunon IP Fans
Sunon EC Axial Fans | Digi-Key Daily

CF4113MBL-000U-AA9

DigiKey Part Number
259-1768-ND
Manufacturer
Manufacturer Product Number
CF4113MBL-000U-AA9
Description
FAN AXIAL 120X38MM 100-240V IP21
Customer Reference
Detailed Description
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
110/230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
90.1 CFM (2.52m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Noise
40.2dB(A)
Power (Watts)
3.40W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
IP21
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.595 lb (269.89 g)
Current Rating (Amps)
0.037/0.061A
Voltage Range
90 ~ 265VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes