



CF4113MBL-000U-A99 | |
---|---|
DigiKey Part Number | 259-1767-ND |
Manufacturer | |
Manufacturer Product Number | CF4113MBL-000U-A99 |
Description | FAN AXIAL 120X38MM 100-240V |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 110/230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 90.1 CFM (2.52m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Dual Voltage, Electronic Commutation (EC) | |
Noise | 40.2dB(A) | |
Power (Watts) | 3.40W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.595 lb (269.89 g) | |
Current Rating (Amps) | 0.037/0.061A | |
Voltage Range | 90 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |