Direct




A1259-HBT.TC.N.GN | |
|---|---|
DigiKey Part Number | A1259-HBT.TC.N.GN-ND |
Manufacturer | |
Manufacturer Product Number | A1259-HBT.TC.N.GN |
Description | FAN AXIAL 254X89MM 115VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 585.0 CFM (16.38m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 60.0dB(A) |
Manufacturer Sunon Fans | Power (Watts) 72.0W |
Series | RPM 1900 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Round - 254mm Dia | Weight 5 lbs (2.3 kg) |
Width 89.00mm | Current Rating (Amps) 0.650A |
Air Flow 585.0 CFM (16.38m³/min) | Voltage Range 75 ~ 125VAC |
Static Pressure 0.310 in H2O (77.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKA2-25489NBHT3F | Qualtek | 174 | Q605-ND | $906.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $1,085.04067 | $32,551.22 |


