
XZVG55W-A2 | |
---|---|
DigiKey Part Number | 1497-1403-2-ND - Tape & Reel (TR) 1497-1403-1-ND - Cut Tape (CT) 1497-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG55W-A2 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG55W-A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.80600 | $18.06 |
100 | $1.27430 | $127.43 |
500 | $1.03328 | $516.64 |
1,000 | $0.95371 | $953.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88585 | $1,771.70 |
4,000 | $0.82812 | $3,312.48 |
6,000 | $0.79847 | $4,790.82 |
10,000 | $0.76494 | $7,649.40 |
14,000 | $0.74498 | $10,429.72 |
20,000 | $0.72550 | $14,510.00 |
50,000 | $0.68246 | $34,123.00 |
100,000 | $0.65566 | $65,566.00 |