
XZVG105S | |
---|---|
DigiKey Part Number | 1497-1211-2-ND - Tape & Reel (TR) 1497-1211-1-ND - Cut Tape (CT) 1497-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG105S |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVG105S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.16500 | $21.65 |
100 | $1.54020 | $154.02 |
500 | $1.25588 | $627.94 |
1,000 | $1.16211 | $1,162.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08235 | $2,164.70 |
4,000 | $1.01453 | $4,058.12 |
6,000 | $0.97970 | $5,878.20 |
10,000 | $0.94035 | $9,403.50 |
14,000 | $0.91692 | $12,836.88 |
20,000 | $0.89406 | $17,881.20 |
50,000 | $0.84358 | $42,179.00 |
100,000 | $0.81214 | $81,214.00 |