XZURMG56W is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Kingbright
In Stock: 155,496
Unit Price: $3.46000
Datasheet
XZURMG56W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZURMG56W

DigiKey Part Number
1497-XZURMG56WTR-ND - Tape & Reel (TR)
1497-XZURMG56WCT-ND - Cut Tape (CT)
1497-XZURMG56WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZURMG56W
Description
LED GREEN/RED CLEAR 4SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZURMG56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 627nm Red
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.16500$21.65
100$1.54020$154.02
500$1.25588$627.94
1,000$1.16211$1,162.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08235$2,164.70
4,000$1.01453$4,058.12
6,000$0.97970$5,878.20
10,000$0.94035$9,403.50
14,000$0.91692$12,836.88
20,000$0.89406$17,881.20
50,000$0.84358$42,179.00
100,000$0.81214$81,214.00
Manufacturers Standard Package