
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 50mA, 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm, 660nm | |
Voltage - Forward (Vf) (Typ) | 1.2V, 2.1V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $8.16400 | $81.64 |
| 100 | $6.12260 | $612.26 |



