
XZMYK74W | |
---|---|
DigiKey Part Number | 1497-1199-2-ND - Tape & Reel (TR) 1497-1199-1-ND - Cut Tape (CT) 1497-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK74W |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK74W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.56800 | $15.68 |
100 | $1.10110 | $110.11 |
500 | $0.88860 | $444.30 |
1,000 | $0.81847 | $818.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.75858 | $1,517.16 |
4,000 | $0.70767 | $2,830.68 |
6,000 | $0.68149 | $4,088.94 |
10,000 | $0.65189 | $6,518.90 |
14,000 | $0.63426 | $8,879.64 |
20,000 | $0.61706 | $12,341.20 |
50,000 | $0.57903 | $28,951.50 |
100,000 | $0.55535 | $55,535.00 |