
XZMEKXMYK161W | |
|---|---|
DigiKey Part Number | 1497-XZMEKXMYK161WTR-ND - Tape & Reel (TR) 1497-XZMEKXMYK161WCT-ND - Cut Tape (CT) 1497-XZMEKXMYK161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEKXMYK161W |
Description | 2.5X0.7MM RED/YEL RT ANGLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 621nm Red, 590nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.62000 | $46.20 |
| 100 | $3.37660 | $337.66 |
| 500 | $2.82030 | $1,410.15 |
| 1,000 | $2.63770 | $2,637.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.31068 | $6,932.04 |
| 6,000 | $2.19585 | $13,175.10 |
| 9,000 | $2.13701 | $19,233.09 |
| 15,000 | $2.07060 | $31,059.00 |
| 21,000 | $2.03111 | $42,653.31 |
| 30,000 | $1.99263 | $59,778.90 |

