
XZMDKT53W-6 | |
---|---|
DigiKey Part Number | 1497-1239-2-ND - Tape & Reel (TR) 1497-1239-1-ND - Cut Tape (CT) 1497-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKT53W-6 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKT53W-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.28mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26400 | $12.64 |
100 | $0.88100 | $88.10 |
500 | $0.70648 | $353.24 |
1,000 | $0.64859 | $648.59 |
2,000 | $0.59924 | $1,198.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55720 | $2,228.80 |
8,000 | $0.52144 | $4,171.52 |
12,000 | $0.50307 | $6,036.84 |
20,000 | $0.48231 | $9,646.20 |
28,000 | $0.46996 | $13,158.88 |
40,000 | $0.45790 | $18,316.00 |
100,000 | $0.43126 | $43,126.00 |