Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK53W-8HTA

DigiKey Part Number
1497-XZMDK53W-8HTATR-ND - Tape & Reel (TR)
1497-XZMDK53W-8HTACT-ND - Cut Tape (CT)
1497-XZMDK53W-8HTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK53W-8HTA
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
0.35mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.91497$1,829.94
4,000$0.85572$3,422.88
6,000$0.82528$4,951.68
10,000$0.79086$7,908.60
14,000$0.77037$10,785.18
20,000$0.75038$15,007.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.93200$19.32
100$1.36640$136.64
500$1.10908$554.54
1,000$1.02407$1,024.07
Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.07200$20.72
100$1.30800$130.80
500$1.00894$504.47
1,000$0.91735$917.35
* All Digi-Reel orders will add a $55.00 reeling fee.