XZM2MR55W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2MR55W

DigiKey Part Number
1497-1361-2-ND - Tape & Reel (TR)
1497-1361-1-ND - Cut Tape (CT)
1497-1361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2MR55W
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable