XZMOK45S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG45S

DigiKey Part Number
1497-1159-2-ND - Tape & Reel (TR)
1497-1159-1-ND - Cut Tape (CT)
1497-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG45S
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,343
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.23000$8.23
10$5.73800$57.38
100$4.23620$423.62
500$3.56808$1,784.04
1,000$3.34944$3,349.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.16385$6,327.70
4,000$3.00647$12,025.88
6,000$2.92585$17,555.10
10,000$2.83482$28,348.20
14,000$2.78072$38,930.08
20,000$2.72795$54,559.00
Manufacturers Standard Package