
XZM2CRK45WT | |
---|---|
DigiKey Part Number | 1497-1322-2-ND - Tape & Reel (TR) 1497-1322-1-ND - Cut Tape (CT) 1497-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK45WT |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK45WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.10300 | $31.03 |
100 | $2.23330 | $223.33 |
500 | $1.84282 | $921.41 |
1,000 | $1.71431 | $1,714.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.60516 | $3,210.32 |
4,000 | $1.51243 | $6,049.72 |
6,000 | $1.46486 | $8,789.16 |
10,000 | $1.41112 | $14,111.20 |
14,000 | $1.37916 | $19,308.24 |
20,000 | $1.34797 | $26,959.40 |
50,000 | $1.27914 | $63,957.00 |