XZM2DG67WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFRAZ67SBX-HTA

DigiKey Part Number
1497-XZFRAZ67SBX-HTATR-ND - Tape & Reel (TR)
1497-XZFRAZ67SBX-HTACT-ND - Cut Tape (CT)
1497-XZFRAZ67SBX-HTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFRAZ67SBX-HTA
Description
LED BLUE 2SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.3V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.83000$7.83
10$5.48300$54.83
100$4.04340$404.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.40160$1,700.80
1,000$3.19152$3,191.52
1,500$3.08364$4,625.46
2,500$2.96170$7,404.25
3,500$2.88913$10,111.95
5,000$2.81834$14,091.70
12,500$2.66198$33,274.75
25,000$2.56465$64,116.25
Manufacturers Standard Package