
XZFMDK14C2 | |
---|---|
DigiKey Part Number | 1497-XZFMDK14C2TR-ND - Tape & Reel (TR) 1497-XZFMDK14C2CT-ND - Cut Tape (CT) 1497-XZFMDK14C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMDK14C2 |
Description | DISPLAY 7SEG 0.56" DBL RED 20SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.85V 10mA 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMDK14C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |
10 | $33.59900 | $335.99 |
100 | $26.90010 | $2,690.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $25.50050 | $5,100.10 |
400 | $24.31463 | $9,725.85 |
600 | $23.70707 | $14,224.24 |
1,000 | $23.02151 | $23,021.51 |
1,400 | $22.61404 | $31,659.66 |
2,000 | $22.21683 | $44,433.66 |