XZFMDK14A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFMDK14A2

DigiKey Part Number
1497-XZFMDK14A2TR-ND - Tape & Reel (TR)
1497-XZFMDK14A2CT-ND - Cut Tape (CT)
1497-XZFMDK14A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFMDK14A2
Description
DISPLAY 7SEG 0.56" DBL RED 20SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 10mA 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFMDK14A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
2
Size / Dimension
0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
10mA
Millicandela Rating
14mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
20-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.34000$53.34
10$40.17200$401.72
100$32.42010$3,242.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$30.80210$6,160.42
400$29.43168$11,772.67
600$28.72955$17,237.73
1,000$27.93768$27,937.68
1,400$27.46713$38,453.98
2,000$27.00841$54,016.82
Manufacturers Standard Package