
XZFMDK10A | |
---|---|
DigiKey Part Number | 1497-1098-2-ND - Tape & Reel (TR) 1497-1098-1-ND - Cut Tape (CT) 1497-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMDK10A |
Description | DISPLAY 7-SEG 0.4" SGL RED 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMDK10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.86000 | $24.86 |
10 | $18.12700 | $181.27 |
100 | $14.10640 | $1,410.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $12.54558 | $5,018.23 |
800 | $11.93856 | $9,550.85 |
1,200 | $11.62749 | $13,952.99 |
2,000 | $11.27640 | $22,552.80 |
2,800 | $11.06772 | $30,989.62 |
4,000 | $10.86429 | $43,457.16 |