
XZFBB105S | |
|---|---|
DigiKey Part Number | 1497-XZFBB105STR-ND - Tape & Reel (TR) 1497-XZFBB105SCT-ND - Cut Tape (CT) 1497-XZFBB105SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB105S |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB105S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.79800 | $37.98 |
| 100 | $2.75500 | $275.50 |
| 500 | $2.28854 | $1,144.27 |
| 1,000 | $2.13545 | $2,135.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.00535 | $4,010.70 |
| 4,000 | $1.89493 | $7,579.72 |
| 6,000 | $1.83831 | $11,029.86 |
| 10,000 | $1.77437 | $17,743.70 |
| 14,000 | $1.73635 | $24,308.90 |
| 20,000 | $1.69926 | $33,985.20 |
| 50,000 | $1.61742 | $80,871.00 |

