Red 625nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRK67WT

DigiKey Part Number
XZM2CRK67WT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZM2CRK67WT
Description
LED RED CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
3.60mm L x 4.00mm W
Height (Max)
4.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.50130$1,250.65
1,000$2.33680$2,336.80
1,500$2.25225$3,378.38
2,500$2.15673$5,391.82
3,500$2.09982$7,349.37
5,000$2.04429$10,221.45
12,500$1.92160$24,020.00
25,000$1.84518$46,129.50
Manufacturers Standard Package