
XZDGK67S | |
|---|---|
DigiKey Part Number | 1497-1246-2-ND - Tape & Reel (TR) 1497-1246-1-ND - Cut Tape (CT) 1497-1246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK67S |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK67S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.20600 | $32.06 |
| 100 | $2.31110 | $231.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.90870 | $954.35 |
| 1,000 | $1.77667 | $1,776.67 |
| 1,500 | $1.70870 | $2,563.05 |
| 2,500 | $1.63187 | $4,079.67 |
| 3,500 | $1.58609 | $5,551.31 |
| 5,000 | $1.54142 | $7,707.10 |
| 12,500 | $1.44262 | $18,032.75 |
| 25,000 | $1.38106 | $34,526.50 |
| 50,000 | $1.32899 | $66,449.50 |



