XZDGCBDMERK150W-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGCBDMERK150W-1

DigiKey Part Number
1497-XZDGCBDMERK150W-1TR-ND - Tape & Reel (TR)
1497-XZDGCBDMERK150W-1CT-ND - Cut Tape (CT)
1497-XZDGCBDMERK150W-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGCBDMERK150W-1
Description
1.0X1.0MM RGB SMD 0404 LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.8V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZDGCBDMERK150W-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.85V Green, 2.8V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 515nm Green, 460nm Blue
Features
-
Grade
-
Qualification
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
-
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,093
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
10$6.19900$61.99
100$4.59260$459.26
500$3.87842$1,939.21
1,000$3.64472$3,644.72
2,000$3.44645$6,892.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.27837$13,113.48
8,000$3.13603$25,088.24
12,000$3.06317$36,758.04
20,000$2.98095$59,619.00
28,000$2.93209$82,098.52
Manufacturers Standard Package