Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDG81FS

DigiKey Part Number
1497-1131-2-ND - Tape & Reel (TR)
1497-1131-1-ND - Cut Tape (CT)
1497-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDG81FS
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.80mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
2.30mm x 0.57mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA2810AZGSKKingbright1,159754-1834-1-ND$4.77000Similar
LT Y1SG-BACB-35-1-20-R18-Zams-OSRAM USA INC.28,998475-LTY1SG-BACB-35-1-20-R18-ZCT-ND$4.36000Similar
In-Stock: 1,370
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.06100$40.61
100$2.95150$295.15
500$2.45412$1,227.06
1,000$2.29084$2,290.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.15219$4,304.38
4,000$2.03453$8,138.12
6,000$1.97419$11,845.14
10,000$1.90604$19,060.40
14,000$1.86550$26,117.00
20,000$1.82598$36,519.60
Manufacturers Standard Package