Green 525nm LED Indication - Discrete 3.5V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDG25X109FS

DigiKey Part Number
1497-1345-2-ND - Tape & Reel (TR)
1497-1345-1-ND - Cut Tape (CT)
1497-1345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDG25X109FS
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.5V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZDG25X109FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.50mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.79000$15.79
10$11.32100$113.21
100$8.62020$862.02
500$7.42746$3,713.73
1,000$7.03843$7,038.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.70875$13,417.50
4,000$6.42965$25,718.60
6,000$6.28678$37,720.68
10,000$6.12559$61,255.90
Manufacturers Standard Package