
XVX4SUR91D | |
---|---|
DigiKey Part Number | XVX4SUR91D-ND |
Manufacturer | |
Manufacturer Product Number | XVX4SUR91D |
Description | LED CBI 3X2MM QUAD RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused, Tinted 1.9V 10mA Rectangle with Domed Top 3.00mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVX4SUR91D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 627nm | |
Configuration | 4 High | |
Current | 10mA | |
Millicandela Rating | 4.8mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.00mm x 2.00mm | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |