XVG2LUG147D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $3.41799
Datasheet

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $3.82624
Datasheet

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Kingbright
In Stock: 11,913
Unit Price: $10.18000
Datasheet
XVG2LUG147D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVG2LUG147D

DigiKey Part Number
XVG2LUG147D-ND
Manufacturer
Manufacturer Product Number
XVG2LUG147D
Description
LED CBI 2.9MM BI-LVL GRN RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2V 10mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XVG2LUG147D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
2 High
Current
10mA
Millicandela Rating
24mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$3.87707$3,877.07