
XSFRS43MBBA | |
---|---|
DigiKey Part Number | 1497-1045-ND |
Manufacturer | |
Manufacturer Product Number | XSFRS43MBBA |
Description | LED ICE BLUE DIFF ICE CUBE T/H |
Customer Reference | |
Detailed Description | Ice Blue LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSFRS43MBBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 4.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $1.40534 | $28,106.80 |