XPC2LUR11D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Dialight
In Stock: 1,371
Unit Price: $81.00000
Datasheet
XPC2LUR11D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC2LUR11D

DigiKey Part Number
XPC2LUR11D-ND
Manufacturer
Manufacturer Product Number
XPC2LUR11D
Description
LED CBI 2.9MM BI-LVL RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.9V 10mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XPC2LUR11D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
627nm
Configuration
2 High
Current
10mA
Millicandela Rating
19mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.