XNN1LUGR86M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XNN1LUGR86M

DigiKey Part Number
1497-1458-ND
Manufacturer
Manufacturer Product Number
XNN1LUGR86M
Description
LED CBI 3MM GRN/RED RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XNN1LUGR86M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Green, Red
Wavelength - Peak
565nm, 627nm
Configuration
Single
Current
20mA Green, 20mA Red
Millicandela Rating
29mcd Green, 23mcd Red
Viewing Angle
60°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7.57000$7.57
10$5.26800$52.68
100$3.87480$387.48
500$3.25476$1,627.38
1,000$3.05160$3,051.60
2,000$2.87902$5,758.04
5,000$2.69056$13,452.80
10,000$2.57311$25,731.10
25,000$2.44510$61,127.50
Manufacturers Standard Package