
XLUYR59M | |
---|---|
DigiKey Part Number | 1497-1034-ND |
Manufacturer | |
Manufacturer Product Number | XLUYR59M |
Description | LED RED/YLW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XLUYR59M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.65900 | $26.59 |
100 | $1.90080 | $190.08 |
500 | $1.56062 | $780.31 |
1,000 | $1.44859 | $1,448.59 |
2,000 | $1.35322 | $2,706.44 |
5,000 | $1.24883 | $6,244.15 |
10,000 | $1.18365 | $11,836.50 |
25,000 | $1.11251 | $27,812.75 |