
XLCBD12W | |
---|---|
DigiKey Part Number | XLCBD12W-ND |
Manufacturer | |
Manufacturer Product Number | XLCBD12W |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLCBD12W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 16° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.78200 | $17.82 |
100 | $1.25550 | $125.55 |
500 | $1.01750 | $508.75 |
1,000 | $0.93885 | $938.85 |
2,000 | $0.87181 | $1,743.62 |
5,000 | $0.79837 | $3,991.85 |
10,000 | $0.75246 | $7,524.60 |
25,000 | $0.70229 | $17,557.25 |