
XEURMG2350M | |
|---|---|
DigiKey Part Number | XEURMG2350M-ND |
Manufacturer | |
Manufacturer Product Number | XEURMG2350M |
Description | LED LGT BAR 19.05X3.81MM GRN/RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEURMG2350M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 21mcd Green, 13mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.05446 | $5,527.23 |

