
XEUR29DX | |
---|---|
DigiKey Part Number | XEUR29DX-ND |
Manufacturer | |
Manufacturer Product Number | XEUR29DX |
Description | LED LGT BAR 18MM SQ RED DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.9V 10mA Square with Flat Top Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEUR29DX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Bar - Single, DIP | |
Current | 10mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole | |
Base Product Number |