Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.9V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDUR06C

DigiKey Part Number
XDUR06C-ND
Manufacturer
Manufacturer Product Number
XDUR06C
Description
DISPLAY 7SEG 0.32" SGL RED 10DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.9V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
XDUR06C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
2mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.200", 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,028$6.74913$13,687.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.