
XDMDK14C2 | |
|---|---|
DigiKey Part Number | XDMDK14C2-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK14C2 |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.85V 10mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMDK14C2 Models |
Category | Color Red |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 24mcd |
Number of Characters 2 | Wavelength - Peak 645nm |
Size / Dimension 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 20 | $18.72450 | $374.49 |
| 100 | $15.87000 | $1,587.00 |
| 500 | $13.91538 | $6,957.69 |
| 1,000 | $13.27887 | $13,278.87 |
| 2,000 | $12.74008 | $25,480.16 |
| 5,000 | $12.15309 | $60,765.45 |

