XDMDK06A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMDK06A

DigiKey Part Number
1497-XDMDK06A-ND
Manufacturer
Manufacturer Product Number
XDMDK06A
Description
0.32" RED CA LED DISPLAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
10mA
Millicandela Rating
65.99mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.200", 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,424
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.79000$16.79
10$12.06000$120.60
390$8.11569$3,165.12
780$7.68035$5,990.67
1,170$7.45721$8,724.94
2,340$7.12240$16,666.42
5,070$6.80929$34,523.10
10,140$6.57430$66,663.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.