Yellow 588nm LED Indication - Discrete 1.85V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCUY32D

DigiKey Part Number
1497-XCUY32D-ND
Manufacturer
Manufacturer Product Number
XCUY32D
Description
LED YELLOW T-1 3MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.85V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.20mm Dia
Height (Max)
5.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.54600$15.46
100$1.08520$108.52
500$0.87428$437.14
1,000$0.80464$804.64
2,000$0.74520$1,490.40
5,000$0.67997$3,399.85
10,000$0.63918$6,391.80
25,000$0.59460$14,865.00
Manufacturers Standard Package