38.9V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-323HE-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMHE24A-TP

DigiKey Part Number
353-SMHE24A-TPTR-ND - Tape & Reel (TR)
353-SMHE24A-TPCT-ND - Cut Tape (CT)
353-SMHE24A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMHE24A-TP
Description
TVS DIODE 24VWM 38.9VC SOD323HEB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.9V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-323HE-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.76800$17.68
100$0.86980$86.98
500$0.73320$366.60
1,000$0.53440$534.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.45218$1,130.45
5,000$0.37819$1,890.95
7,500$0.33297$2,497.28
12,500$0.27953$3,494.12
17,500$0.27131$4,747.93
25,000$0.25692$6,423.00
Manufacturers Standard Package