W3B2(4X) 4/1 BLACK 4FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3B2(4X) 52/13 BLACK 4FT

DigiKey Part Number
2786-W3B2(4X)52/13BLACK4FT-ND
Manufacturer
Manufacturer Product Number
W3B2(4X) 52/13 BLACK 4FT
Description
HEATSHRINK 2.047" BLACK 1=1PC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.047" (52.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.047" (52.00mm)
Inner Diameter - Recovered
0.510" (12.95mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$403.78000$403.78
2$371.34500$742.69
3$353.59333$1,060.78
5$332.44200$1,662.21
7$319.21286$2,234.49
10$305.76100$3,057.61
25$273.74680$6,843.67
50$266.88640$13,344.32
Manufacturers Standard Package