
B2 5/8 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B25/8WHITESPL-ND |
Manufacturer | |
Manufacturer Product Number | B2 5/8 WHITE SPL |
Description | B2 5/8 WHITE SPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.313" (7.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.42382 | $4,423.82 |

