
R120 1-1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1201-1/2BLACKSPL-ND 2786-R1201-1/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 1-1/2 BLACK SPL |
Description | HEATSHRINK 1 1/2" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Inner Diameter - Recovered 0.750" (19.05mm) |
Series | Recovered Wall Thickness 0.094" (2.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Resistant, Fluid Resistant, Fuel Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 120°C |
Length 300.0' (91.4m) | Shrink Temperature 150°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $104.58000 | $104.58 |
| 5 | $86.09600 | $430.48 |
| 10 | $79.18100 | $791.81 |
| 20 | $72.82200 | $1,456.44 |
| 50 | $68.31900 | $3,415.95 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $47.11740 | $4,711.74 |
| 200 | $44.22140 | $8,844.28 |


